Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.190 |
10+ | € 3.220 |
25+ | € 2.970 |
100+ | € 2.890 |
250+ | € 2.830 |
500+ | € 2.770 |
Product Information
Product Overview
LTC5531 is an RF power detector for RF applications operating in the 300MHz to 7GHz range. The supply voltage range is optimized for operation from a single lithium-ion cell or 3xNiMH. The RF input voltage is peak detected using an on-chip schottky diode. The detected voltage is buffered and supplied to the VOUT pin. A power saving shutdown mode reduces current to less than 2µA. The initial offset voltage of 120mV ±35mV can be precisely adjusted using the VOS pin. It is used in applications such as 802.11a, 802.11b, 802.11g, 802.15, 802.16, multimode mobile phone products, optical data links, wireless data modems, wireless and cable infrastructure, RF power alarm, envelope detector.
- Temperature compensated internal schottky diode RF detector
- Wide input power range from -32dBm to 10dBm
- Buffered detector output, precision VOUT offset control
- Wide voltage range from 2.7V to 6V
- IVCC operating current is 0.5mA typical at (IVOUT = 0mA)
- IVCC shutdown current is 2µA maximum at (TA = 25°C)
- VOUT bandwidth is 2MHz typical at (CLOAD = 33pF, RLOAD = 2K)
- VOUT slew rate is 3V/µs typical at (VRFIN = 1V step, CLOAD = 33pF, RLOAD = 2K)
- VOUT noise is 1mVP-P typical at (VCC = 3V, noise BW = 1.5MHz, 50 ohm RF input termination)
- Operating temperature is -40°C to 85°C, package style is 6-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
-32dBm
-
6Pins
6V
85°C
No SVHC (21-Jan-2025)
7GHz
10dBm
TSOT-23
2.7V
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate