Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.830 |
10+ | € 3.230 |
25+ | € 3.050 |
100+ | € 2.710 |
250+ | € 2.610 |
500+ | € 2.540 |
Product Information
Product Overview
LTC5509 is a 40MHz to 2.7GHz monolithic logarithmic mean-squared RF power detector. It is capable of RMS measurement of an AC signal with wide dynamic range, from -52dBm to 13dBm depending on frequency. The power of the AC signal in an equivalent decibel-scaled value is precisely converted into DC voltage on a linear scale, independent of the crest factor of the waveforms. It is suitable for precision RF power measurement and level control for a wide variety of RF standards, including CDMA, W-CDMA, CDMA2000, TD-SCDMA and WiMAX. The DC output is buffered with a low output impedance amplifier capable of driving a high capacitance load. It is used in applications such as RMS power measurement, RF power control, receive and transmit gain control, RF instrumentation.
- Accurate RMS power measurement of high crest factor modulated waveforms
- Linear DC output vs input power in dBm
- Linear dynamic range upto 60dB
- Low impedance output buffer capable of driving high capacitance load
- Supply current is 26.5mA typical at (TA = 25°C, VCC = 5V)
- Shutdown current is 0.1μA typical at (EN = 0V, VCC = 5V)
- Fall time is 8μS typical at (1.6V to 0.2V, 90% to 10%, C1 = 22nF, fRF = 2140MHz)
- Deviation from CW response is 0.3dB typical at ( 11dB peak to average ratio, 3-carrier CDMA2K)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
300MHz
-30dBm
-
6Pins
6V
85°C
MSL 1 - Unlimited
3GHz
6dBm
SC-70
2.7V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate