Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.950 |
10+ | € 4.220 |
50+ | € 3.720 |
100+ | € 3.560 |
Product Information
Product Overview
LTC4441 is an N-channel MOSFET gate driver that can supply upto 6A of peak output current. The chip is designed to operate with a supply voltage of 5V to 25V and has an adjustable linear regulator for the gate drive. The gate drive voltage can be programmed between 5V and 8V. It features a logic threshold driver input. This input can be driven below ground or above the driver supply. A dual function control input is provided to disable the driver or to force the chip into shutdown mode with <lt/>12µA of supply current. Undervoltage lockout and overtemperature protection circuits will disable the driver output when activated. It also comes with an open-drain output that provides adjustable leading edge blanking to prevent ringing when sensing the source current of the power MOSFETs. It is used in applications such as power supplies, motor/relay control, line drivers, charge pumps etc.
- Supply independent CMOS/TTL input thresholds
- Undervoltage lockout, overtemperature protection
- Adjustable blanking time for MOSFET’s current sense signal
- VIN supply current is 5μA typ at (EN/SHDN = 0V, IN = 0V, TA = 25°C)
- Driver output high-low propagation delay is 30ns typ at (COUT = 4.7nF, TA = 25°C)
- Load regulation is -0.1% typ at (load = 0mA to 40mA, TA = 25°C)
- Driver output pull-down resistance is 0.35 ohm typ at (IOUT = 100mA, TA = 25°C)
- Operating temperature range from -40°C to 125°C
- Package style is 10-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
Low Side
10Pins
Surface Mount
6A
5V
-40°C
36ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP
Non-Inverting
6A
25V
125°C
30ns
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate