500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.610 |
10+ | € 4.000 |
25+ | € 3.590 |
100+ | € 3.050 |
250+ | € 2.740 |
500+ | € 2.550 |
Product Information
Product Overview
LTC4362-1 is a monolithic overvoltage/overcurrent protector. It is designed for portable devices with multiple power supply options including wall adaptors, car battery adaptors and USB ports. In most applications, this device rides through inductive cable transients without requiring transient voltage suppressors or other external components. An internal current sense resistor is used to implement overcurrent protection. It has a delayed start-up at plug-in and controlled dV/dt ramp-up for inrush current limiting. A PWRGD pin provides power good monitoring for VIN. It features a soft-shutdown controlled by the ON pin and drives an optional external P-channel MOSFET for negative voltage protection. Following an overvoltage condition, it automatically restarts with a 130ms delay. It is widely used in application such as USB protection, handheld computers, cell/smart phones, MP3/MP4 players, digital cameras etc.
- Input voltage range is 2.5V to 28V
- Avalanche rated MOSFET requires no input capacitor or TVS for most applications
- Input withstands upto ±25KV HBM ESD with ≥1µF COUT
- Controlled power-up dV/dt limits inrush current
- Reverse voltage protection driver, low current shutdown
- Latch off
- <lt/>1µs overvoltage turn-off, gentle shutdown
- IN pin overvoltage threshold is 5.8V typ at (VIN rising, TA = 25°C)
- Overcurrent threshold is 1.5A typ at (TA = 25°C, VIN = 5V, VON = 0V)
- Operating temperature is -40°C to 85°C, package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
5.5V
8Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.5V
DFN
Internal
Overvoltage/Overcurrent Protection Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate