Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 12.230 |
| 10+ | € 8.430 |
| 73+ | € 6.070 |
| 146+ | € 5.950 |
| 292+ | € 5.830 |
| 511+ | € 5.710 |
Product Information
Product Overview
LTC4306 is a 4-channel, 2-wire bus multiplexer with bus buffers to provide capacitive isolation between the upstream bus and downstream buses. Through software control, this device connects the upstream 2-wire bus to any desired combination of downstream buses. Programmable timeout circuitry disconnects the downstream buses if the bus is stuck low. When activated, rise time accelerators source currents into the 2-wire bus pins to reduce rise time. Driving the ENABLE pin low restores all features to their default states. Three address pins provide 27 distinct addresses. It is widely used in application such as nested addressing, 5V/3.3V level translator, capacitance buffer/bus extender etc.
- Connect SDA and SCL lines with 2-wire bus commands
- Supply independent Bidirectional buffer for SDA and SCL lines increases fan-out
- Programmable disconnect from stuck bus
- Compatible with I²C and SMBus standards
- Rise time accelerator circuitry
- SMBus compatible ALERT response protocol
- Two general purpose inputs-outputs
- ±10kV human body model ESD ruggedness
- Operating temperature is -40°C to 85°C
- Packaging style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
24Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
QFN
MOSFET
2-Wire Bus Multiplexer
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate