Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.950 |
10+ | € 6.160 |
91+ | € 4.410 |
182+ | € 4.360 |
273+ | € 4.300 |
546+ | € 4.210 |
Product Information
Product Overview
LTC4271 is an 8-port power sourcing equipment (PSE) controller designed for use in IEEE 802.3at type 1 and type 2 (high power) compliant Power over Ethernet (PoE) systems. Transformer-isolated communication protocol replaces expensive opto-couplers and complex isolated 3.3V supply resulting in significant BOM cost savings. This device chipset delivers lowest-in-industry heat dissipation by utilizing low-RDS(ON) external MOSFETs and 0.25 ohm sense resistors. Advanced power management features include per-port 12bit current monitoring ADCs, DAC-programmable current limit, and versatile fast shut-down of preselected ports. Advanced power management host software is available under a no-cost license. PD discovery uses a proprietary dual-mode 4-point detection mechanism ensuring excellent immunity from false PD detection. Midspan PSEs are supported with 2-event classification and a 2 second backoff timer. It is widely used in application like PoE PSE switches/routers, PoE PSE midspans.
- Reduced BOM cost, eliminates upto 6 high speed opto-couplers
- VEE and VPORT monitoring
- 1 second rolling IPORT averaging
- Supports 2-pair and 4-pair output power
- 1MHz I²C compatible serial control interface
- VDD supply voltage is 3.3V typical
- VDD supply current is 10mA typical
- Undervoltage lock-out is 2.7V typical at (VDD – DGND)
- Operating ambient temperature is -40°C to 85°C
- Package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IEEE 802.3af, 802.3at, LTPoE++
57V
0
24Pins
-
1MHz
-40°C
-
No SVHC (21-Jan-2025)
1MHz
PSE Controller
-
QFN-EP
12Channels
6.3%
Surface Mount
85°C
MSL 1 - Unlimited
QFN-EP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate