Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.720 |
10+ | € 11.170 |
55+ | € 9.070 |
110+ | € 8.630 |
275+ | € 8.460 |
550+ | € 8.280 |
Product Information
Product Overview
LTC3722-2 is a phase-shift PWM controller provide all of the control and protection functions necessary to implement a high efficiency, zero voltage switched (ZVS), full bridge power converter. Adaptive ZVS circuitry delays the turn-on signals for each MOSFET independent of internal and external component tolerances. Manual delay set mode enables secondary side control operation or direct control of switch turn-on delays. This device feature adjustable synchronous rectifier timing for optimal efficiency. A UVLO program input provides accurate system turn-on and turn-off voltages. It is widely used in application such telecommunications, infrastructure power systems, distributed power architectures, server power supplies etc.
- Adaptive or manual delay control for zero voltage switching operation
- Adjustable synchronous rectification timing for highest efficiency
- Adjustable system undervoltage lockout hysteresis
- Programmable leading edge blanking
- Very low start-up and quiescent currents
- Voltage mode, cycle-by-cycle current limiting and hiccup mode short-circuit protection
- Programmable slope compensation, VCC UVLO and 25mA shunt regulator
- Output driver is 50mA typical
- Operating temperature is -40°C to 85°C
- Package style is 24-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Voltage Mode Control
75V
24Pins
-
-
-
-40°C
-
MSL 1 - Unlimited
-
1MHz
50mA
1Channels
10.5V
NSSOP
Surface Mount
-
-
Full Bridge
85°C
-
No SVHC (21-Jan-2025)
NSSOP
-
8.4V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate