Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 37.030 |
10+ | € 27.450 |
73+ | € 25.530 |
146+ | € 25.020 |
292+ | € 24.510 |
Product Information
Product Overview
LTC2246 is a 14-bit low power A/D converter designed for digitizing high frequency, wide dynamic range signals. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.6V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. It is widely used in application such as wireless and wired broadband communication, imaging systems, ultrasound, spectral analysis, portable instrumentation etc.
- Power dissipation is 75mW typ
- Sample rate is 25Msps
- Signal to noise ratio is 74.5dB typ
- Spurious free dynamic range 4th harmonic or higher is 90dB typ
- 32-pin QFN, shutdown and nap modes
- Full power bandwidth is 575MHz typ
- Single 3V supply (2.7V to 3.4V)
- Operating temperature is –40°C to 85°C
- Packaging style is 32-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential
Single
3.4V
32Pins
85°C
-
No SVHC (21-Jan-2025)
25MSPS
-
2.7V
QFN
-40°C
Single 14-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate