Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.380 |
10+ | € 24.780 |
25+ | € 24.280 |
100+ | € 23.790 |
Product Information
Product Overview
LTC2246H is a 14bit 25Msps, low power 3V A/D converter designed for digitizing high frequency, wide dynamic range signals. The LTC2246H is perfect for demanding imaging and communications applications with AC performance that includes 74.5dB SNR and 90dB SFDR. DC specs include ±1LSB INL (typ), ±0.5LSB DNL (typ) and no missing codes over temperature. The transition noise is a low 1LSBRMS. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.6V logic. A single-ended CLK input controls converter operation. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. Application includes automotive, industrial, wireless and wired broadband communication.
- Typical supply current is 25mA (TA = 25°C)
- 74.5dB typical signal-to-noise ratio (5MHz input, TA = 25°C, AIN = -1dBFS)
- 74.5dB typical signal-to-noise plus distortion ratio (5MHz input, TA = 25°C, AIN = -1dBFS)
- 90dB typical intermodulation distortion (fIN1 = 4.3MHz, fIN2 = 4.6MHz, TA = 25°C, AIN = -1dBFS)
- Output voltage range from 1.475 to 1.525V (IOUT = 0, TA = 25°C)
- Typical output source current is 50mA (VOUT = 0V, TA = 25°C)
- Typical output sink current is 50mA (VOUT = 3V, TA = 25°C)
- 75mW typical power dissipation (TA = 25°C)
- Sampling frequency range from 1 to 25MHz (TA = 25°C)
- 48 lead plastic LQFP package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Differential, Single Ended
Single
3.5V
48Pins
125°C
-
No SVHC (21-Jan-2025)
25MSPS
Parallel
2.8V
LQFP
-40°C
Single 14-Bit Pipelined ADCs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate