Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.110 |
10+ | € 70.460 |
52+ | € 70.450 |
104+ | € 69.040 |
Product Information
Product Overview
LTC®2162 is a sampling 16bit A/D converter designed for digitizing high frequency, wide dynamic range signals. This is perfect for demanding communications applications with AC performance that includes 77dB SNR and 90dB spurious free dynamic range (SFDR). Ultralow jitter of 0.07psRMS allows undersampling of IF frequencies with excellent noise performance. The digital outputs can be either full rate CMOS, double data rate CMOS, or double data rate LVDS. A separate output power supply allows the CMOS output swing to range from 1.2V to 1.8V. The ENC+ and ENC– inputs may be driven differentially or single-ended with a sine wave, PECL, LVDS, TTL, or CMOS inputs. Application includes communications, cellular base stations, software defined radios, portable medical imaging, multichannel data acquisition, non-destructive testing.
- Typical signal-to-noise ratio is 77dBFS (5MHz input, TA = 25°C, AIN =-1dBFS)
- Typical spurious free dynamic range 2nd harmonic is 90dBFS (5MHz input, TA = 25°C, AIN =-1dBFS)
- 87mW typical power dissipation (DC input, sine wave input, OVDD =1.2V, TA = 25°C)
- CMOS, DDR CMOS, or DDR LVDS outputs
- Analog input range from 1 to 2VP-P typical (1.7V <lt/> VDD <lt/> 1.9V, TA = 25°C)
- Typical full bandwidth is 550MHz (TA = 25°C)
- Shutdown and nap modes, serial SPI port for configuration
- 0.2V minimum differential input voltage (TA = 25°C)
- Input voltage range from 0.2 to 3.6V (ENC+, ENC– to GND, TA = 25°C)
- 48 lead plastic QFN package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Differential, Single Ended
Single
1.9V
48Pins
85°C
-
No SVHC (21-Jan-2025)
65MSPS
Serial, SPI
1.7V
QFN
-40°C
Single 16-Bit Pipelined ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate