Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.730 |
10+ | € 4.060 |
25+ | € 3.750 |
100+ | € 3.430 |
250+ | € 3.090 |
500+ | € 2.940 |
Product Information
Product Overview
LTC1799HS5#TRPBF is a precision oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor (RSET). It has been designed for high accuracy operation (≤1.5% frequency error) without the need for external trim components. It operates with a single 2.7V to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/ fall times and rail-to-rail switching. The three-state DIV input determines whether the host clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 33MHz (5V supply). It is used in applications such as low cost precision oscillator, switching power supply clock reference, clocking switched capacitor filters, fixed crystal oscillator replacement, ceramic oscillator replacement.
- One external resistor sets the frequency
- Frequency range from 1kHz to 33MHz
- Frequency accuracy is ±1.5% maximum at (5kHz ≤ f ≤ 20MHz)
- Long-term stability of output frequency is 300ppm/√kHr typical at (TA = 25°C)
- Duty cycle is 50% typical at (TA = 25°C)
- Power supply current is 1.1mA maximum at (RSET = 200K, pin 4 = V+, RL = ∞)
- 100 ohm CMOS output driver
- Operating voltage from 2.7V to 5.5V
- Operating temperature range from -40°C to 125°C
- Package style is 5-lead plastic TSOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
33MHz
5.5V
5Pins
125°C
No SVHC (21-Jan-2025)
2.7V
TSOT-23
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate