Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.060 |
10+ | € 13.740 |
Product Information
Product Overview
LTC®1657 is complete single supply rail-to-rail voltage output Micropower digital-to-analogue converter (DAC). This include a rail-to-rail output buffer amplifier, an internal reference and a double buffered parallel digital interface. It has separate reference input pins that can be driven by an external reference. This full-scale output can be 1 or 2 times the reference voltage depending on how the X1/X2 pin is connected. Typical applications are instrumentation, digital calibration, industrial process control, automatic test equipment, communication test equipment.
- 16-bit monotonic over temperature
- Deglitched rail-to-rail voltage output of 8nVs
- 650µA typical current rating
- Maximum DNL error is ±1LSB
- Settling time of 20µs to ±1LSB
- Built-in reference is 1.25V, output buffer configurable for gain of 1 or 2
- Internal power-on reset to zero volts, asynchronous CLR pin
- Multiplying capability
- 28-lead plastic SSOP package
- 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
Parallel
SSOP
Single Ended
70°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
28Pins
0°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate