Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.770 |
10+ | € 16.550 |
Product Information
Product Overview
LTC1479 is a PowerPath controller for dual battery systems. It is the “heart” of a total power management solution for single and dual battery notebook computers and other portable equipment. It directs power from up to two battery packs and a DC power source to the input of the main system switching regulator. It works in concert with related LTC power management products to create a total system solution, starting from the batteries and the DC power source, and ending at the input of each of the computer’s complex loads. It uses low loss N-channel MOSFET switches to direct power from three main sources. An adaptive current limiting scheme reduces capacitor and battery inrush current by controlling the gates of the MOSFET switches during transitions. It is used in application such as notebook computer power management, portable instruments, handheld terminals, portable medical equipment, portable industrial control equipment etc.
- Compatible with Li-ion, NiCd, NiMH and lead-acid battery chemistries
- All N-channel switching reduces power losses
- Capacitor and battery inrush current limited
- Seamless switching between power sources
- Independent charging and monitoring of two battery packs
- DCIN operating range is 6V to 28V
- Operating temperature is 0°C to 70°C
- Package style is 36-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lead Acid, Li-Ion, NiCd, NiMH
2Cells
28V
36Pins
70°C
-
MSL 1 - Unlimited
Serial
6V
SSOP
0°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate