Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.750 |
10+ | € 4.380 |
25+ | € 4.230 |
100+ | € 4.070 |
300+ | € 3.990 |
500+ | € 3.910 |
Product Information
Product Overview
LTC1262 is a regulated output DC/DC converter. It is designed to provide the 12V ±5% output necessary to program byte-wide flash memories. The output will provide upto 30mA from input voltages as low as 4.75V without using any inductors. Only four external capacitors are required to complete an extremely small surface mountable circuit. The TTL compatible shutdown pin can be directly connected to a microprocessor and reduces the supply current to less than 0.5µA. This device offers improved shutdown current performance and requires fewer external components than competing solutions. It is widely used in application such as 12V flash memory programming supplies, compact 12V op-amp supplies, battery-powered systems etc.
- Supply voltage range is 4.75V to 5.5V
- Supply current is 0.5mA typical at (no load, VSHDN = 0V, 0°C ≤ TA ≤ 70°C)
- Shutdown supply current is 0.5µA typical at (no load, VSHDN = VCC)
- Oscillator frequency is 300KHz typical at (VCC = 5V, IOUT = 30mA)
- Power efficiency is 74% typical at (VCC = 5V, IOUT = 30mA)
- Output voltage range is 11.4V to 12.6V at (0mA ≤ IOUT ≤ 30mA, VSHDN = 0V, 0°C ≤ TA ≤ 70°C)
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic narrow SO
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
30mA
-
4.75V
Boost (Step Up)
0°C
-
No SVHC (21-Jan-2025)
8Pins
12V
-
5.5V
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate