Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.780 |
10+ | € 6.590 |
25+ | € 6.490 |
100+ | € 6.390 |
300+ | € 6.260 |
500+ | € 6.130 |
Product Information
Product Overview
LTC1067 is a rail-to-rail, very low noise universal dual filter building block. It consist of two identical rail-to-rail, high accuracy and very wide dynamic range 2nd order switched-capacitor building blocks. Each building block, together with three to five resistors, provides 2nd order filter functions such as bandpass, highpass, low pass, notch and all pass. High precision 4th order filters are easily designed. The centre frequency of each 2nd order section is tuned by the external clock frequency. This device have a double sampled architecture which places aliasing and imaging components at twice the clock frequency. It is widely used in application such as notch filters, narrowband bandpass filters, tone detection, noise reduction systems etc.
- Clock-to-centre frequency ratio is 100:1
- Internal sampling-to-centre frequency ratio is 200:1
- Centre frequency error is <lt/> ±0.2% typ
- Low noise is <lt/> 40µVRMS, Q ≤ 5
- Customizable with internal resistors
- Operating supply range is 3V to 11V
- Slew rate is 2.25V/µs typ
- Gain bandwidth product is 2.8MHz typ
- Operating temperature is 0°C to 70°C
- Packaging style is 16-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Universal
2
11V
16Pins
2MHz
70°C
MSL 1 - Unlimited
4th
3V
SSOP
20kHz
0°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate