Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.070 |
10+ | € 10.810 |
50+ | € 8.970 |
100+ | € 8.410 |
250+ | € 8.240 |
500+ | € 8.070 |
Product Information
Product Overview
LT4356-1 surge stopper protects loads from high-voltage transients. It regulates the output during an overvoltage event, such as a load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Application includes automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems, intrinsic safety applications.
- Stops high voltage surges
- Adjustable output clamp voltage
- Overcurrent protection
- Adjustable fault timer
- Controls N-Channel MOSFET
- Fault output indication
- Operating voltage range from 4 to 80V (TA = 25°C, VCC = 12V)
- Typical FB Pin servo voltage is 1.25V (VGATE = 12V; VOUT = 12V, TA = 25°C)
- 16-lead plastic SO package
- Temperature rating range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
80V
16Pins
Surface Mount
-55°C
-
MSL 1 - Unlimited
4V
SOIC
External
Surge Stopper
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate