Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.800 |
| 10+ | € 8.160 |
| 25+ | € 7.220 |
| 100+ | € 5.980 |
| 250+ | € 5.810 |
| 500+ | € 5.690 |
Product Information
Product Overview
LT®1632 is a dual rail-to-rail input and output op amp. This has excellent DC precision over the full range of operation. Input offset voltage is typically less than 400µV and the minimum open-loop gain of 0.8million into a 10k load virtually eliminates all gain error. Common mode rejection is typically 83dB over the full rail to-rail input range when on a single 5V supply for excellent noninverting performance. The inputs can be driven beyond the supplies without damage or phase reversal of the output. The output delivers load currents in excess of 35mA. This device can be used as plug-in replacements for many standard op amps to improve input/output range and performance. Typical applications are active filters, rail-to-rail buffer amplifiers, driving A/D converters, low voltage signal processing, battery-powered systems.
- Input common mode range includes both rails, output swings rail-to-rail
- Input offset voltage is 400µV typical (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V; VCM=VOUT=half supply)
- Slew rate is 27V/µs (VS=5V, AV=–1, RL=open, VO=4V, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Minimum supply voltage is 2.6V typ (VCM=VO=0.5V, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Input offset current is 40nA (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Input noise voltage is 400nVP-P (0.1Hz to 10Hz, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- Low distortion is –92dBc at 100KHz
- Input bias current is 2.2µA (VCM=V+, TA=25°C, VS=5V, 0V; VS=3V, 0V)
- 8-lead plastic SO package
- Operating temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
45V/µs
SOIC
General Purpose
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
45MHz
2.7V to ± 15V
8Pins
Rail - Rail Input / Output (RRIO)
-40°C
-
MSL 1 - Unlimited
SOIC
45MHz
45V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate