Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.560 |
10+ | € 5.210 |
25+ | € 4.790 |
100+ | € 4.360 |
300+ | € 3.930 |
500+ | € 3.850 |
Product Information
Product Overview
LT1244 is an 8-pin, fixed frequency, current mode, pulse width modulator. It is improved plug compatible versions of the industry standard UC1842 series. This device has both improved speed and lower quiescent current. It is optimized for off-line and DC/DC converter applications. It contains a temperature-compensated reference, high gain error amplifier, current sensing comparator and a high current totem pole output stage ideally suited to driving power MOSFETs. Start-up current has been reduced to less than 250µA. Cross-conduction current spikes in the output stage have been eliminated, making 500KHz operation practical. Several new features have been incorporated. Leading edge blanking has been added to the current sense comparator. Trims have been added to the oscillator circuit for both frequency and sink current, and both of these parameters are tightly specified. Applications include off-line converters and DC/DC converters.
- Low start-up current of less than 250µA, 50ns current sense delay, 10mA maximum operating current
- Current mode operation to 500KHz
- Undervoltage lockout with hysteresis, no cross-conduction current
- Trimmed bandgap reference, 1A totem pole output
- Trimmed oscillator frequency and sink current
- Active pull-down on reference and output during undervoltage lockout, 48% maximum duty cycle
- 0.75V typical output low level at IOUT = 200mA and 11.75V minimum output high level at IOUT = 200mA
- 50ns typical rise time at CL = 1nF, TJ = 25°C and 30ns typical fall time at CL = 1.0nF, TJ = 25°C
- 16V typ start-up threshold, 10V minimum operating voltage, 6V typ hysteresis (UVLO)
- 8-lead plastic SO package, -40°C to 125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
25V
8Pins
-
-
48%
-40°C
-
MSL 1 - Unlimited
-
248kHz
1A
1Channels
11V
NSOIC
Surface Mount
-
0%
-
125°C
-
No SVHC (21-Jan-2025)
NSOIC
25V
5V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate