| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 4.750 |
Product Information
Product Overview
LT1220 is a high speed operational amplifier with superior DC performance. It features reduced input offset voltage, lower input bias currents and higher DC gain than devices with comparable bandwidth and slew rate. The circuit is a single gain stage that includes proprietary DC gain enhancement circuitry to obtain precision with high speed. The high gain and fast settling time make the circuit an ideal choice for data acquisition systems. The circuit is also capable of driving large capacitive loads which makes it useful in buffer or cable driver applications. It is used in applications such as wideband amplifiers, buffers, active filters, video and RF amplification, cable drivers, 8-, 10-, 12bit data acquisition systems.
- Gain-bandwidth is 45MHz typical at (f = 1MHz, TA = 25°C)
- Unity-gain stable, C-Load™ op-amp drives capacitive loads
- Input offset voltage is 1mV maximum at (TA = 25°C, VS = ±15V)
- Input bias current is 300nA maximum at (TA = 25°C, VS = ±15V)
- Input noise voltage is 17nV/√Hz typical at (TA = 25°C, VS = ±15V)
- Common mode rejection ratio is 114dB typical at (VCM = ±12V)
- Slew rate is 250V/µs typical at (TA = 25°C, VS = ±15V)
- Settling time is 75ns typical at (10V step, 0.1%, TA = 25°C)
- Differential gain is 0.10% typ, differential phase is 0.20° typ
- Operating temperature is -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
250V/µs
NSOIC
General Purpose
500µV
Surface Mount
85°C
-
NSOIC
45MHz
250V/µs
45MHz
± 5V to ± 15V
8Pins
-
100nA
-40°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate