Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.680 |
10+ | € 15.630 |
25+ | € 15.580 |
100+ | € 15.530 |
250+ | € 15.480 |
Product Information
Product Overview
IH5143CPE+ is a low power CMOS analogue switch with fast switching in 16 pin DIP package. The IH5143 consists of six MOS analogue switches that are intended for high speed general purpose applications. It is a dual SPDT switch with latch-up proof, break before make switching. It includes toggle rates in excess of 1MHz, tON times of 80ns typical and tOFF times of 50ns. Typical applications include high speed test equipment, sample and hold circuits, guidance and control systems, radar systems, aircraft head up displays and military radios.
- Supply voltage range from ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Drain source on resistance of 75ohm
- Charge injection is 15pC
- Low OFF leakage current of 100pA
- Quiescent current is 10µA
- TTL and CMOS compatible
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
± 4.5V to ± 18V
DIP
2Channels
100ohm
-
Through Hole
70°C
-
No SVHC (21-Jan-2025)
Dual Supply
100ohm
16Pins
75ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate