Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.640 |
14+ | € 11.790 |
28+ | € 11.090 |
112+ | € 10.150 |
252+ | € 9.890 |
504+ | € 9.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICM7218AIPI+
Order Code2518680
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits8
No. of Segments7
IC Case / PackageDIP
No. of Pins28Pins
Supply Voltage Min4V
Supply Voltage Max6V
InterfacesSerial
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
No. of Pins
28Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
No. of Digits
8
IC Case / Package
DIP
Supply Voltage Min
4V
Interfaces
Serial
Operating Temperature Min
-20°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006669
Product traceability