Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,423.000 |
10+ | € 2,375.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,423.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC1013LP4E
Order Code4033313
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth-
Slew Rate-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current-
Amplifier Case StyleQFN-EP
Supply Voltage Range3.15V to 3.45V
IC Case / PackageQFN-EP
No. of Pins24Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HMC1013LP4E is a successive detection log video amplifier that operates from 0.5 to 18.5GHz. Application includes EW, ELINT and IFM receivers, DF radar systems, ECM systems, broadband test and measurement, power measurement and control circuits, military and space applications.
- Frequency flatness is ±2dB (typ, TA = +25°C Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- Log linearity is ±2dB (typ, pin = -60 to +5dBm, TA = +25°C)
- Minimum logging range is -62dBm (typ, to ±3dB error, TA = +25°C)
- Input return loss is 8dB (typ, TA = +25°C, Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- Log video minimum output voltage is 0.9V (typ, TA = +25°C, Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- Log video output rise time is 5ns (typ, 10% to 90%, TA = +25°C)
- Log video recovery time is 38ns (typ, at 10GHz, TA = +25°C)
- Log video output slope variation over temperature is 6.2µV/dB°C (typ, at 10GHz, TA = +25°C)
- Log video propagation delay is 10ns (typ, TA = +25°C, Vcc1 = Vcc2 = Vcc3= +3.3V, EN=3.3V)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
-
Operating Temperature Min
-40°C
Output Current
-
Supply Voltage Range
3.15V to 3.45V
No. of Pins
24Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
-
Operating Temperature Max
85°C
Amplifier Case Style
QFN-EP
IC Case / Package
QFN-EP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability