Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,055.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,055.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL01-HMC963LC4
Order Code4420076
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC963LC4
Kit Application TypeRF / IF
Application Sub TypeLow Noise Amplifier (LNA)
Kit ContentsEvaluation Board HMC963LC4
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL01-HMC963LC4 is an evaluation board to evaluate HMC963LC4 self-biased GaAs MMIC low noise amplifier housed in a leadless 4x4mm ceramic surface mount package. The amplifier operates between 6 and 26.5GHz, providing 20dB of small signal gain, 2.5dB noise figure, and output IP3 of +18dBm, while requiring only 45mA from a +3.5V supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC963LC4
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC963LC4
Application Sub Type
Low Noise Amplifier (LNA)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003