Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 91.760 |
Product Information
Product Overview
EVAL-CN0532-EBZ is a MEMS accelerometer (ADXL1002) vibration sensing solution with included IEPE-compatible interface circuitry at 12.5V bias, ±2V output swing and 4mA current consumption suitable for Condition-based Monitoring (CbM) applications. Since Piezoelectric sensors are predominantly used in CbM applications, IEPE is the de facto standard in CbM vibration sensing ecosystem. The IEPE interface, also commercially known as ICP, is a 2-wire protocol, signal and ground. In this protocol a data logger supplies a constant current via the signal line to the vibration sensor and the sensor modulates the voltage according to the measuring, typically between 10V to 30V. This reference design enables a direct IEPE piezoelectric sensor replacement with benefits of high bandwidth, temperature stability and ultralow noise MEMS accelerometers.
- Industry standard IEPE interface
- Wideband MEMs accelerometer
- Direct replacement for Piezo sensors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
MEMS Accelerometer
No SVHC (21-Jan-2025)
Evaluation Board ADXL1002
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate