Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
9 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 42.770 |
Price for:Each
Minimum: 1
Multiple: 1
€ 42.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0417-EBZ
Order Code4033256
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberCN0417
Kit Application TypePower Management
Application Sub TypePower Amplifier
Kit ContentsEvaluation Board CN0417
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-CN0417-EBZ is an USB powered 2.4GHz RF power amplifier circuit evaluation board. The CN0417 is a small USB powered RF power amplifier optimized for 2400MHz operation. The amplifier typically provides 20dB of gain through its RF band of operation, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA and LTE.
- Requires 5V USB supply for normal operation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board CN0417
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
CN0417
Application Sub Type
Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001