register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 107.760 |
Product Information
Product Overview
EVAL-ADXRS649Z is a breakout board to evaluate the fast starting, ±20,000°/sec vibration rejecting yaw rate gyroscope with analogue output. A simple evaluation board that allows quick evaluation of the performance of the ADXRS649 ±20,000°/sec yaw rate gyroscope. No additional external components are required for operation. The ADXRS649 is a high performance analogue-output yaw-rate gyroscope with ±20,000°/sec measurement range (extendable to ±50000°/s) and featuring excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Angular Rate Sensor / Gyroscope
No SVHC (21-Jan-2025)
ADXRS649
Evaluation Board ADXRS649
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate