Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.060 |
Product Information
Product Overview
EVAL-ADUM3195EBZ is a compact isolated DC and AC (configurable) voltage monitoring board with an isolated on-board power supply to facilitate the setup and testing of the performance characteristics of the ADuM3195. This board evaluates the ADuM3195 isolated amplifier with adjustable gain and single-ended output. On the input side of the board (right-hand side), the high-voltage input connector P1 is pre-configured to accept up to 1KV DC. The internal op-amp on the input side is connected in a voltage-follower configuration. On the output side of the board (left-hand side), the overall output of the ADuM3195 is directly accessible on P6 (pre-configured) or can be first-order low-pass filtered by adding a resistor and capacitor. A single 5V DC supply is sufficient to power both the input and output side of the board, while the optional power disable (PDIS) input can be used to disable the on-board isolated power supply in applications where low-power consumption is at a premium.
- ADuM3195 isolated amplifier in a QSOP-16 package
- ADuM6028-5BRIZ isolated on-board power supply
- Maximum 1000V DC pre-configured input
- Configurable for AC voltage input
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADUM3195BRQZ
No SVHC (21-Jan-2025)
ADUM3195BRQZ
Isolation Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate