Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 81.940 |
Product Information
Product Overview
EVAL-ADPL54203-AZ is an evaluation circuit to evaluate the ADPL54203 micropower no-opto isolated flyback converter. This demo circuit outputs 5V and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10V to 28V. The output current capability increases with the input voltage. The ADPL54203 typically needs less than 0.5% of its full output power as a minimum load to maintain good output voltage regulation. On the EVAL-ADPL54203-AZ, to avoid preloading, a 5.6V Zener diode is placed between its VOUT+ and VOUT– to serve as a minimum load. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. To limit this leakage inductance spike within MOSFET voltage rating of 60V, an RC snubber and a TVS clamp are installed to damp the ringing and clamp the MOSFET drain voltage to a safe level.
- 345KHz typical switching frequency at VIN = 24V, IOUT = 2.2A
- 12KHz minimum switching frequency at IOUT = 0mA
- 80% typ efficiency at VIN = 10V, IOUT = 2.2A
- 84% typ efficiency at VIN = 24V, IOUT = 2.2A
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADPL54203ES8E#PBF
No SVHC (21-Jan-2025)
ADPL54203ES8E#PBF
Isolated Flyback Converter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate