Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 160.820 |
Product Information
Product Overview
EVAL-ADBMS6822DEC evaluation board is a dual SPI to 2wire isolated serial-port interface (isoSPI) adapter featuring the ADBMS6822. Multiple ADBMS68xx battery monitors can be linked through daisy-chain interconnections. This evaluation board also features reversible isoSPI, which enables a redundant communication path to the peripheral units. The PCB, components, and DuraClik™ connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions. The evaluation board can communicate to a PC by connecting together with EVAL-SDP-CK1Z. This board provides a standard SPI, which can be translated to isoSPI and then onward to a peripheral device or daisy chain as applicable. The board can also be used to evaluate the ADBMS6821. Note that, for the ADBMS6821, there is only one SPI port; therefore, ignore the second SPI port and auxiliary isoSPI port when using the ADBMS6821.
- Full-featured evaluation board for the ADBMS6822
- Demonstrates SPI to isoSPI 2-wire datalinks
- Includes two isoSPI ports for reversible isoSPI support
- Configurable powering options for LPCM support isoSPI connections through simple DuraClik® connector
- Compatible boards EVAL-ADBMS68xx, battery monitor boards EVAL-SDP-CK1Z, controller board
- PC software for control and data analysis when used with Analog Devices, Inc., SDP-K1
Contents
EVAL-ADBMS6822 dual isoSPI adapter board, isoSPI DuraClik™ cable.
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
isoSPI Transceiver
ADBMS6822
Evaluation Adapter Board ADBMS6822, isoSPI DuraClik Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate