Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.320 |
Product Information
Product Overview
EVAL-ADA4511-2ARZ is an evaluation board to evaluate ADA4511-2. The ADA4511-2 is a dual-channel, 40V, high precision, low-input bias current, low-offset voltage, low-offset voltage drift, low noise, rail-to-rail input and output operational amplifier (op amp) that can be used at any point of the signal chain, which includes sensing, conditioning, and output drive. The design of this evaluation board emphasizes simplicity and ease of use. The EVAL-ADA4511-2ARZ uses surface-mount components (SMT) in case size 0603, except for bypass capacitors and termination resistors. The EVAL-ADA4511-2ARZ features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits.
- Enables quick prototyping
- User-defined circuit configuration
- Edge mounted SMA connectors
- Connects easily to test equipment and other circuits
- Guard traces to minimize leakage
- Connections available for photodiode bias
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4511-2ARZ
No SVHC (21-Jan-2025)
ADA4511-2ARZ
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate