Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.240 |
Product Information
Product Overview
EVAL-ADA4511-2ARMZ is an evaluation board to evaluate the ADA4511-2 precision, 40V, rail-to-rail input and output op-amp. The ADA4511-2 evaluation board uses surface-mount components (SMT) in case size 0603, except for bypass capacitors and termination resistors. The ADA4511-2 evaluation board features a variety of unpopulated resistor and capacitor footprints that provide the user with multiple choices and extensive flexibility for different application circuits. The ADA4511-2 evaluation board has provisions for photodiode sensors that allow for easy configuration of a transimpedance amplifier (TIA). The layout is optimized with provisions for guarding to ensure low leakage and low parasitic capacitance for TIA applications. Additionally, the ADA4511-2 evaluation board has provisions to build different types of filters.
- Enables quick prototyping
- User-defined circuit configuration
- Edge mounted SMA connectors
- Connects easily to test equipment and other circuits
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board ADA4511-2ARMZ
No SVHC (21-Jan-2025)
ADA4511-2ARMZ
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate