Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 69.290 |
Product Information
Product Overview
EVAL-AD7195EBZ is an evaluation board for the AD7195, 4.8KHz, ultralow noise, 24bit Sigma-Delta ADC. The AD7195 is a complete analogue front end for low frequency measurement applications. It contains two differential inputs, four pseudodifferential inputs and includes a low noise instrumentation amplifier, a reference detect, and a low-side power switch. The AD7195 evaluation kit is a powerful tool for exploring and evaluating the AD7195 features. The evaluation board can be operated in complete standalone, battery-powered mode. The LCD display is used to display the conversion data. When the board is connected to (and possibly powered from) a PC via a standard USB interface, the PC software allows the graphical display of real-time data, logs the data into a text file, allows the user to modify the internal settings of the AD7195, and generally helps in understanding the part features and performance.
- Full featured evaluation board for the AD7195
- Standalone interface using microcontroller and LCD display
- PC software for control of AD7195 using USB interface
- Various linking options
Contents
AD7195 evaluation board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7195BCPZ
No SVHC (21-Jan-2025)
AD7195BCPZ
-
Sigma-Delta ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate