register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 58.370 |
Product Information
Product Overview
EVAL-2LCANRS485EBZ is an EMC layout recommendations for dual field bus ports using the ADM3053 and the ADM2582E signal and power isolated transceivers. The EVAL2LCANRS485EBZ evaluation board demonstrates best practices for layout on a 2-layer printed circuit board (PCB). This board has been tested according to EN 55032 and has passed Class A limits. The EVAL-2LCANRS485EBZ allows access to all of the input and output functions of both transceivers.
- ADM3053 signal and power isolated CAN transceiver
- ADM2582E signal and power isolated full/half duplex RS-485 transceiver
- 2-layer PCB with low radiated emissions, passes EN55032 Class A
- Independent on-board LDO for 6 to 9V supply providing 5V to ADM3053 and ADM2582E supply pins
- Galvanically isolated CAN and RS-485 fieldbus ports
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Transceiver
ADM2582EBRWZ, ADM3053BRWZ
Evaluation Board ADM3053BRWZ/ADM2582EBRWZ, ADP7104 LDO, LTC6900 Oscillator
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate