Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 336.320 |
Product Information
Product Overview
EV-SC598-SOM is a System-on-Module (SOM) board to evaluate the ADSP-SC596/8 SHARC+® audio processors. It enables evaluation and rapid prototyping of designs featuring the ADSP-SC59x Family (ADSP-SC596/ADSP-SC598) of SHARC audio processors. It provides an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the release of the processor itself. When the EV-SC598-SOM board is plugged into the EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces. The EV-SC598-SOM enables rapid prototyping for a wide range of applications, including immersive 3D sound and PAZ, ANC/RNC, voice-based user-interfaces and ICC, ESS and EVWSS/AVAS. Additional applications include professional audio and soundbars / home AVRs (with 3D Object and Multi-Channel Audio) and enhanced conferencing systems.
- ADSP-SC598 Dual-SHARC+ audio processor w/integrated Arm® Cortex®-A55
- 4Gb DDR3 (933MHz)
- 512Mb quad SPI flash memory and 8GB eMMC
- Power Solution Based on LT components
- FTDI USB-to-UART
- USB 3.0 power delivery
- Debug interface (JTAG)
- SOM interface connector
- CCES kit license
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADSP-SC59x
Cortex-A55
System-On-Module (SOM) Board ADSP-SC598
No SVHC (21-Jan-2025)
32bit
ARM
ADSP-SC598
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate