Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 95.780 |
Product Information
Product Overview
EV-ADGS2414DSDZ is an evaluation board for the ADGS2414D 0.56ohm on-resistance high-density octal SPST switch. The ADGS2414D is an octal SPST switch controlled by a serial peripheral interface (SPI). The SPI has robust error detection features, including cyclic redundancy check (CRC) error detection, invalid read and write address detection, and SCLK count error detection. The ADGS2414D also supports burst mode, which decreases the time between SPI commands. The EV-ADGS2414DSDZ is controlled by the system demonstration platform (SDP) EVAL-SDP-CB1Z (SDP-B), which connects to a PC via a USB port. The ADGS2414D is in the centre of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal provides users with a defined digital logic-supply voltage, if required. Alternatively, the digital logic-supply voltage can be supplied from the SDP-B.
- SPI with error detection: includes CRC, invalid RD and WR addresses, and SCLK count error detection
- Analog supply voltages: dual supply: ±4.5V to ±16.5V and single supply: 5V to 20V
- PC control in conjunction with the evaluation software
- EVAL-SDP-CB1Z (SDP-B) system demonstration platform
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Board ADGS2414D
No SVHC (21-Jan-2025)
ADGS2414D
Octal SPST Switch
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate