Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 440.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 440.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV-ADE9000SHIELDZ
Order Code4032742
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADE9000ACPZ
Kit Application TypePower Management
Application Sub TypeEnergy Meter
Kit ContentsEvaluation Board ADE9000ACPZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EV-ADE9000SHIELDZ is an ADE9000 Arduino-compatible energy and power quality measurement shield. This as n Arduino shield compatible with Arduino Zero. The shield can be directly interfaced with current transformers and voltage leads. It enables quick evaluation and prototyping of energy and power quality measurement systems with the ADE9000.
- 3P4W, 3P3W, or 3-wire single phase measurements
- Direct interface with current output current transformers
- Up to 240Vrms nominal line neutral voltage measurement
- Arduino software library
- Calibration and example application sketches
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADE9000ACPZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADE9000ACPZ
Application Sub Type
Energy Meter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001