Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.360 |
10+ | € 2.430 |
30+ | € 2.380 |
100+ | € 2.330 |
250+ | € 2.280 |
500+ | € 2.240 |
Product Information
Product Overview
DS28E50Q+U is a DeepCover secure SHA-3 authenticator with ChipDNA PUF protection. This secure authenticator combines FIPS202- compliant secure hash algorithm (SHA-3) challenge and response authentication with Maxim’s patented ChipDNA™ technology, a physically unclonable function (PUF) to provide a cost-effective solution with the ultimate protection against security attacks. The ChipDNA implementation utilizes the random variation of semiconductor device characteristics that naturally occur during wafer fabrication. The ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage. It is used in applications such as authentication of medical sensors and tools, secure management of limited-use consumables, IoT node authentication, peripheral authentication, reference design license management, printer cartridge identification, and authentication.
- Robust counter measures protect against security attacks
- FIPS 202-compliant SHA-3 algorithm for challenge/response authentication
- FIPS 198-compliant keyed-hash message authentication code (HMAC)
- Unique and unalterable factory programmed 64-bit identification number (ROM ID)
- One GPIO pin with optional authentication control
- 1-wire pullup voltage is 3.3V typical at (TA = +25°C)
- Input load current is 10µA typical at (TA = +25°C)
- 1-wire pullup resistance is 1000 ohm maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 6-pin TDFN package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DeepCover Secure Authenticator
3.63V
6Pins
85°C
-
No SVHC (21-Jan-2025)
2.97V
TDFN
-40°C
-
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate