Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.100 |
10+ | € 5.490 |
25+ | € 5.070 |
100+ | € 4.430 |
250+ | € 4.100 |
500+ | € 4.030 |
Product Information
Product Overview
The DS2756E+T&R is a high-accuracy battery fuel gauge with programmable suspend mode in 8 pin TSSOP package. It has a data-acquisition and information-storage device tailored for cost-sensitive and space constrained 1-cell Li+/polymer battery-pack applications. DS2756 provides the key hardware components required to accurately estimate remaining capacity by integrating low-power, precision measurements of temperature, voltage, current and current accumulation as well as non-volatile (NV) data storage. The device gives the host system read/write access to status and control registers, instrumentation registers and general-purpose data storage. Each device has a unique factory-programmed 64-bit net address that allows it to be individually addressed by the host system supporting multibattery operation.
- Supply voltage range is 3V to 4.5V
- Operating temperature range from -20°C to 70°C
- Accurate current, temperature and voltage measurements
- snapshot mode allows instantaneous power measurement
- Host alerted when accumulated current or temperature exceeds programmable limits
- 96 bytes of lockable EEPROM
- 8 bytes of general purpose EEPROM
- 1-wire interface with unique 64bit address, standard or override timing
- Power Management
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fuel Gauge
3V
TSSOP
Serial
70°C
-
No SVHC (21-Jan-2025)
Li-Ion, Li-Pol
4.5V
8Pins
-20°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for DS2756E+T&R
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate