| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 76.340 |
Product Information
Product Overview
DS2745 evaluation kit (EV kit) makes performance evaluation, software development and prototyping with the DS2745 Low-Cost I2C Battery Monitor easy. The evaluation board interfaces to a PC through a DS9123O USB Adapter and RJ-11 cable connection. The DS2745 EV kit evaluation software gives the user complete control of all functions of the DS2745. Separate control tabs allow the user access to all RAM memory locations, all control registers and realtime updates of all monitored parameters. The software also incorporates a data logging feature to monitor a cell over time. The evaluation board circuit is designed to provide the DS2745 with accurate parameter measurements and protect the DS2745 from ESD damage.
- Demonstrates the capabilities of the DS2745 low-cost I2 C battery monitor
- Interfaces to the USB of a PC running Windows XP or older operating system
Contents
1 x evaluation board, 1 x DS9123O USB adapter, 1 x RJ-11 phone cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
DS2745
Evaluation Board DS2745, DS9123O USB Adapter, RJ-11 Cable, EV Kit Software
No SVHC (21-Jan-2025)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate