Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.794 |
Price for:Each
Minimum: 500
Multiple: 500
€ 397.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2484R+U
Order Code2514571
Technical Datasheet
Bridge TypeI2C to 1-Wire
Supply Voltage Min1.71V
Supply Voltage Max5.25V
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
- I2C-to-1-wire bridge device in 6 pin SOT-23 package
- I2C host interface supports 100KHz and 400KHz I2C communication speeds
- Standard and overdrive 1-wire communication speeds
- Adjustable 1-wire Timing for tRSTL, tMSP, tW0L, and tREC0
- 1-wire port can be powered down under software control
- Supports power-saving sleep mode (SLPZ Pin) where the 1-wire port is in high impedance
- I2C operating voltages: 1.8V ±5%, 3.3V ±10%, and 5.0V +5/-10%
- Built-in level translator
- Built-in ESD protection level of ±8kV human body model (HBM) contact discharge on IO pin
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bridge Type
I2C to 1-Wire
Supply Voltage Max
5.25V
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.71V
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability