Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.250 |
10+ | € 2.990 |
25+ | € 2.840 |
100+ | € 2.690 |
300+ | € 2.570 |
500+ | € 2.520 |
Product Information
Product Overview
The DS1672S-33+ is an I2C 32bit binary counter RTC in 8 pin NSOIC package. The DS1672 incorporates a 32bit counter and power monitoring functions. The 32 bit counter is designed to count seconds and can be used to derive time of day, week, month, month and year by using a software algorithm. A precision temperature-compensated reference and comparator circuit monitors the status of VCC. When an out of tolerance condition occurs, an internal power-fail signal is generated that forces the reset to the active state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for a period of time to allow the power supply and processor to stabilize.
- Supply voltage range is 2.97V to 5.5V
- Operating temperature range from -40°C to 85°C
- Automatic power-fail detect and switch circuitry
- Power fail reset output voltage is 1.7V
- Low voltage oscillator operation
- Trickle charge capability
- UL recognized
- Backup supply voltage is 3V
- Active supply current is 600μA and standby current is 500μA
- Nominal frequency is 32.768KHz and load capacitance is 6pF
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Binary
RTC
3.63V
8Pins
-40°C
-
MSL 1 - Unlimited
Binary
2.97V
NSOIC
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate