Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.600 |
10+ | € 5.080 |
25+ | € 4.700 |
100+ | € 4.290 |
250+ | € 4.090 |
500+ | € 3.970 |
Product Information
Product Overview
The DS1388Z-33+T&R is an I2C RTC/supervisor with trickle charger and 512 bytes EEPROM in 8 pin NSOIC package. It provides a clock/calendar, programmable watchdog timer, power supply monitor with reset and 512 bytes of EEPROM. The clock provides hundredths of seconds, seconds, minutes and hours, it operates in 24hr or 12hr format with an AM/PM indicator. The calendar provides day, date, month and year information. The date at the end of month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. A watchdog timer provides a reset for an unresponsive microprocessor. It is programmable in 10ms intervals from 0.01 to 99.99 seconds. A temperature compensated voltage reference and comparator circuit monitors the status of VCC. If a primary power failure is detected device automatically switches to the backup supply and drives the reset output to the active state. It is used in point of sale equipment, network interface cards & wireless equipment.
- Supply voltage range is 2.97V to 3.63V
- Operating temperature range from -40°C to 85°C
- Fast 400KHz I2C interface
- Reset output with pushbutton reset input capability
- 512 x 8bits of EEPROM
- Integrated trickle-charge capability for backup supply
- Low timekeeping voltage down to 1.3V
- UL recognized
Applications
Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Day; Date; Month; Year
RTC
3.63V
8Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS:hh
2.97V
NSOIC
I2C
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate