Quantity | Price (ex VAT) |
---|---|
22+ | € 33.820 |
Product Information
Product Overview
The DS1245W-100+ is a 3.3V 1024K non-volatile SRAM in 32 pin EDIP package. It is fully static, non-volatile SRAM organized as 131,072 words by 8bits. Each NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs lithium energy source is automatically switched on and write protection is unconditionally enabled to prevent data corruption. Device can be used in place of existing 128K x 8 static RAMs directly conforming to popular bytewide 32pin DIP standard. Device in the PowerCap Module package are directly surface mountable and are normally paired with a DS9034PC PowerCap to form a complete non-volatile SRAM module. There is no limit on the number of write cycles that can be executed and no additional support circuitry is required for microprocessor interfacing.
- Supply voltage range is 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Data is automatically protected during power loss
- Replaces 128K x 8 volatile static RAM EEPROM or flash memory
- Unlimited write cycles, low power CMOS
- Read and write access times of 100ns
- Lithium energy source is electrically disconnected to retain freshness
- Replaceable snap-on PowerCap provides lithium backup battery
- Standardized pinout for all non-volatile SRAM products
- Detachment feature on PowerCap allows easy removal using a regular screwdriver
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
128K x 8bit
100ns
32Pins
3.6V
70°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
1MB
-
EDIP
3V
0°C
-
Technical Docs (1)
Alternatives for DS1245W-100+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate