Quantity | Price (ex VAT) |
---|---|
40+ | € 29.180 |
Product Information
Product Overview
The DS1230YP-70+ is a 256KB non-volatile SRAM in 34 pin PWRCP package. It is a 262,144 bit, fully static, non-volatile SRAM organized as 32,768 words by 8 bits. The NV SRAM has a self contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. The PowerCap Module (PCM) package is directly surface mountable module and replaceable snap on PowerCap provides lithium backup battery.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Replaces 32K x 8 volatile static RAM, EEPROM or flash memory
- Unlimited write cycles
- Low power CMOS
- Read and write access time is 70ns
- Lithium energy source is disconnected to retain freshness until power is applied for the first time
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
32K x 8bit
70ns
34Pins
5.5V
70°C
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
256Kbit
-
PWRCP
4.5V
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate