Quantity | Price (ex VAT) |
---|---|
24+ | € 25.080 |
Product Information
Product Overview
The DS1230W-100+ is a 3.3v, 256K non-volatile SRAM in 28 pin EDIP package. This device is organized as 32,768 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry, which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. DS1230W device can be used in place of existing 32k x 8 static RAMs directly conforming to the popular bytewide 28-pin DIP standard. The DIP devices also match the pinout of 28256 EEPROMs, allowing direct substitution while enhancing performance.
- Supply voltage range is 3V to 3.6V
- 10 years minimum data retention in the absence of external power
- Data is automatically protected during power loss
- Unlimited write cycles, low power consumption
- Read and write access times of 100ns
- Operating temperature range from 0°C to 70°C
Applications
Embedded Design & Development
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SRAM
32K x 8bit
100ns
28Pins
3.6V
70°C
MSL 1 - Unlimited
256Kbit
-
EDIP
3V
0°C
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate