| Quantity | Price (ex VAT) |
|---|---|
| 250+ | € 1.470 |
Product Information
Product Overview
The DS1090U-16+ is a low-frequency, spread-spectrum EconOscillator in 8 pin µMAX package. It is a low cost, dithered oscillator intended to be used as an external clock for switched-mode power supplies and other low-frequency applications. The dithering or sweeping function reduces peak-radiated emissions from the power supply at its fundamental frequency as well as harmonic frequencies. The device consists of four basic circuit blocks such as resistor-programmed master oscillator, factory-programmed clock prescaler, a pin-programmed dither circuit and the voltage-bias circuit that provides the feedback path to the master oscillator for frequency control and dithering functions. The DS1090 to be used in applications where a spread-spectrum clock is desired to reduce radiated emissions. A combination of factory-set prescalers and external resistor allows for output frequencies ranging from 250KHz to 500KHz. Both dither frequency and dither percentage are set using control pins.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Simple user programming
- Dither percentage programmable from 0% to 8%
- Dither rate programmable (fMOSC/512, 1024, 2048 or 4096)
- CMOS/TTL compatible output
- Prescaler divides the frequency of master oscillator by 16
- Embedded Microcontrollers; Industrial Controls; Printers; Servers; Switch-Mode Power Supplies
Applications
Signal Processing, Power Management, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
500kHz
5.5V
8Pins
85°C
MSL 1 - Unlimited
3V
µMAX
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate