Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.940 |
Product Information
Product Overview
DC368B is a LT1763CS8 500mA low noise micro power LDO regulator demonstration board. Demonstration circuit DC368B is a low noise micro power voltage regulator using the LT®1763 in the 8-lead SO package. These circuits are used primarily in voltage controlled oscillators, RF power supplies and, in larger systems, as local regulators. The ability to tolerate a wide variety of output capacitors makes them ideal in space and cost sensitive systems.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT1763CS8#PBF
No SVHC (21-Jan-2025)
LT1763CS8#PBF
Low Dropout Linear Regulator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate