Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.360 |
Product Information
Product Overview
DC2733A is a LTC4249 65V dual electronic circuit breaker with current monitors demonstration board. The DC2733 is a demonstration system for the LTC®4249, 65V dual electronic circuit breaker with current monitors. The LTC4249 provides dual independent 1.2A, 75mohm circuit breakers that can function independently or work together in parallel. Each circuit breaker channel has its own enable, ready and IMON pins. The DC2733 demo board gives access to both channels of the LTC4249, including the independent RDY and IMON outputs and the EN inputs. Resistors at the IMON pins set the circuit breaker thresholds as well as the IMON current to voltage gains. The IC draws power from the IN1 input.
- Demonstrate dual LTC4249 circuit breaker channels
- Monitor each channel current with IMON
- Gang multiple parallel channels for larger currents
- Convenient on-board pushbutton enable control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTC4249
No SVHC (21-Jan-2025)
LTC4249
Circuit-Breaker Protection IC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate