Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.550 |
Product Information
Product Overview
DC2193A is a demonstration circuit that features the LT®6118, a high side current sense amplifier with a comparator and a 400mV reference. The demo board circuit amplifies the voltage across an on-board current sense resistor, to provide a precision unipolar voltage output that is proportional to the sensed current. The board has one on-board latching comparator and an integrated 400mV reference that sets the threshold for the comparator. The demonstration board includes circuitry to guarantee that the comparator resets on power up. The current sense gain and current fault limits are set by on board resistors. The gain is 2.5V/A and the comparator is set to trip at current threshold of 500mA.
- Input supply range from 2.7 to 60V
- 250mV typ measured output signal at ILOAD = 100mA
- 100µA typ measured output signal(current mode) at VIOUT = 250mV
- 4A max output load current range
- 800µA VIN quiescent current at VIN = 12V
- 500mA comparator threshold at VIOUT = 1.25V
Technical Specifications
Analog Devices
Amplifier
Demonstration Board LT6118
No SVHC (21-Jan-2025)
LT6118
Current Sense Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate