Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 56.430 |
Product Information
Product Overview
DC1012A-C demonstration-board features the LTC2495 16-bit ∆Σ ADC that also includes a PGA with a gain range from 1 to 256 and the same temperature sensor as the LTC2499. It is a member of Linear Technology’s QuikEval™ family of demonstration boards. It is designed to allow easy evaluation of the LTC2495. The board may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and QuikEval software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with LTC’s software, the digital signals can be connected to the application’s processor/controller for development of the serial interface.
- Easy drive and I2C interface
Technical Specifications
Analog Devices
16bit
Data Converter
Demonstration Board LTC2495CUHF
No SVHC (21-Jan-2025)
LTC2495CUHF
15SPS
Sigma-Delta ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate